
PE-68027 | |
|---|---|
DigiKey Part Number | PE-68027-ND |
Manufacturer | |
Manufacturer Product Number | PE-68027 |
Description | PULSE XFMR 1:1 |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.920" L x 0.385" W (23.37mm x 9.78mm) |
Part Status Obsolete | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |

