
PE-68026 | |
|---|---|
DigiKey Part Number | 553-1223-ND |
Manufacturer | |
Manufacturer Product Number | PE-68026 |
Description | MODULE FILTER SNGL LAN 16PIN SMD |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.920" L x 0.385" W (23.37mm x 9.78mm) |
Packaging Tube | Height - Seated (Max) 0.230" (5.84mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.09 oz (2.56 g) |
Turns Ratio - Primary:Secondary 1:1 |

