Parametric Equivalent

PE-68023NL | |
|---|---|
DigiKey Part Number | 553-PE-68023NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68023NL |
Description | XFRMR LAN ISOL 1CT:2CT 10B-T SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,91900 € | 39,19 € |
| 40 | 3,68325 € | 147,33 € |
| 80 | 3,56938 € | 285,55 € |
| 120 | 3,50417 € | 420,50 € |
| 280 | 3,37111 € | 943,91 € |
| 520 | 3,27673 € | 1.703,90 € |
| 1.000 | 3,17950 € | 3.179,50 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

