
PE-68017S | |
|---|---|
DigiKey Part Number | 553-1225-ND |
Manufacturer | |
Manufacturer Product Number | PE-68017S |
Description | MODULE FILTER SNGL LAN 10-SIL |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Pulse Electronics | Size / Dimension 1.000" L x 0.210" W (25.40mm x 5.33mm) |
Part Status Obsolete | Height - Seated (Max) 0.450" (11.43mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.09 oz (2.56 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |

