Direct

PE-67540T | |
|---|---|
DigiKey Part Number | PE-67540T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-67540T |
Description | CMC 4LN SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.476" L x 0.602" W (12.10mm x 15.30mm) | |
Height (Max) | 0.350" (8.89mm) | |
Package / Case | Vertical, 8 Gull Wing |


