4 Line Common Mode Choke Surface Mount DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-67540NLT

DigiKey Part Number
553-2166-2-ND - Tape & Reel (TR)
553-2166-1-ND - Cut Tape (CT)
553-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-67540NLT
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-67540NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.476" L x 0.602" W (12.10mm x 15.30mm)
Height (Max)
0.350" (8.89mm)
Package / Case
Vertical, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,89700 €28,97 €
252,68040 €67,01 €
502,52680 €126,34 €
1002,38270 €238,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,20480 €551,20 €
5002,07928 €1.039,64 €
7502,00929 €1.506,97 €
1.2501,92456 €2.405,70 €
1.7501,87076 €3.273,83 €
2.5001,87008 €4.675,20 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €