
PE-67539NL | |
|---|---|
DigiKey Part Number | PE-67539NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-67539NL |
Description | CMC 4LN TH |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole DCR 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Part Status Obsolete | Height (Max) 0.375" (9.53mm) |
Filter Type Signal Line | Package / Case Vertical, 8 PC Pin |
Number of Lines 4 |

