4 Line Common Mode Choke Through Hole DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-67539

DigiKey Part Number
553-1235-ND
Manufacturer
Manufacturer Product Number
PE-67539
Description
CMC 4LN TH
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Part Status
Obsolete
Height (Max)
0.375" (9.53mm)
Filter Type
Signal Line
Package / Case
Vertical, 8 PC Pin
Number of Lines
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.