Direct

PE-67100 | |
|---|---|
DigiKey Part Number | PE-67100-ND |
Manufacturer | |
Manufacturer Product Number | PE-67100 |
Description | CURR SENSE XFMR 37A T/H |
Customer Reference | |
Detailed Description | 37 A Current Sense Transformer 10kHz ~ 200kHz 1.4Ohm Secondary Max 20 mH Through Hole |
Category | Inductance 20 mH |
Manufacturer Pulse Electronics | Current Ratio 100:1 |
Packaging Tray | DC Resistance (DCR) 1.4Ohm Secondary Max |
Part Status Obsolete | Mounting Type Through Hole |
Frequency Range 10kHz ~ 200kHz | Size / Dimension 0.750" L x 0.565" W (19.05mm x 14.35mm) |
Type Invasive | Height - Seated (Max) 0.750" (19.05mm) |
Current Rating (Amps) 37 A | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-67100NL | Pulse Electronics | 0 | 553-1900-ND | 4,74000 € | Direct |


