Direct

PE-67050 | |
|---|---|
DigiKey Part Number | PE-67050-ND |
Manufacturer | |
Manufacturer Product Number | PE-67050 |
Description | CURR SENSE XFMR 35A T/H |
Customer Reference | |
Detailed Description | 35 A Current Sense Transformer 10kHz ~ 200kHz 700mOhm Secondary Max 5 mH Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 700mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.750" L x 0.565" W (19.05mm x 14.35mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |


