Image for PE-65969NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65969NL

DigiKey Part Number
PE-65969NL-ND
Manufacturer
Manufacturer Product Number
PE-65969NL
Description
XFRMR T3/DS3/E3/STS-1 1:2CT T/H
Customer Reference
Detailed Description
19µH T3/E3 (Single) Pulse Transformer 1:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.300" L x 0.275" W (7.62mm x 7.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.245" (6.23mm)
Transformer Type
T3/E3 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
19µH
Weight
0.14 oz (3.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.