
PE-65967NL | |
|---|---|
DigiKey Part Number | 553-1441-ND |
Manufacturer | |
Manufacturer Product Number | PE-65967NL |
Description | TRANSFORMER TELECOM SINGLE T3/E4 |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65967NL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.300" L x 0.275" W (7.62mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.245" (6.23mm) |
Transformer Type T3/E3 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 40µH | Weight 0.14 oz (3.99 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-65967NLT | Pulse Electronics | 72 | 553-2165-1-ND | 5,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,53600 € | 45,36 € |
| 25 | 4,35320 € | 108,83 € |
| 70 | 4,15457 € | 290,82 € |
| 140 | 4,02529 € | 563,54 € |
| 280 | 3,89939 € | 1.091,83 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

