
PE-65950NL | |
|---|---|
DigiKey Part Number | 553-PE-65950NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65950NL |
Description | CMC 4LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.559" L x 0.559" W (14.20mm x 14.20mm) | |
Height (Max) | 0.400" (10.16mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,17316 € | 4.442,42 € |
| Unit Price without VAT: | 3,17316 € |
|---|---|
| Unit Price with VAT: | 3,77606 € |

