
PE-65862 | |
|---|---|
DigiKey Part Number | PE-65862-ND |
Manufacturer | |
Manufacturer Product Number | PE-65862 |
Description | PULSE XFMR 1CT:2CT 1:1.36CT TX/R |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:2CT Transmitter, 1:1.36CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm) |
Packaging Tube | Height - Seated (Max) 0.245" (6.22mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Turns Ratio - Primary:Secondary 1CT:2CT Transmitter, 1:1.36CT Receiver |

