
PE-65861NLT | |
|---|---|
DigiKey Part Number | 553-PE-65861NLTTR-ND - Tape & Reel (TR) 553-PE-65861NLTCT-ND - Cut Tape (CT) 553-PE-65861NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65861NLT |
Description | XFRMR 1CT:2CT/1CT:2CT 1.2/1.2MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2CT, 1CT:2CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.505" L x 0.280" W (12.83mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type T1/E1 (Dual) | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH, 1.2mH | Weight 0.14 oz (3.99 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-65861NL | Pulse Electronics | 1.208 | 553-1440-ND | 4,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,47300 € | 44,73 € |
| 25 | 4,29280 € | 107,32 € |
| 50 | 4,16040 € | 208,02 € |
| 100 | 4,03140 € | 403,14 € |
| 250 | 3,86604 € | 966,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,71352 € | 2.228,11 € |
| 1.200 | 3,59648 € | 4.315,78 € |
| 1.800 | 3,52954 € | 6.353,17 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

