Direct

PE-65855T | |
|---|---|
DigiKey Part Number | PE-65855T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-65855T |
Description | CMC 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.400" L x 0.345" W (10.16mm x 8.76mm) |
Part Status Obsolete | Height (Max) 0.250" (6.35mm) |
Filter Type Signal Line | Package / Case Horizontal, 4 PC Pad |
Number of Lines 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-65855NLT | Pulse Electronics | 1.662 | 553-3847-1-ND | 3,23000 € | Direct |


