
PE-65854 | |
|---|---|
DigiKey Part Number | PE-65854-ND |
Manufacturer | |
Manufacturer Product Number | PE-65854 |
Description | CMC 4LN SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Pulse Electronics | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.360" L x 0.340" W (9.14mm x 8.64mm) |
Filter Type Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 4 | Package / Case Vertical, 8 Flat Lead |

