
PE-65848FNLT | |
|---|---|
DigiKey Part Number | 553-PE-65848FNLTTR-ND - Tape & Reel (TR) 553-PE-65848FNLTCT-ND - Cut Tape (CT) 553-PE-65848FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65848FNLT |
Description | PULSE XFMR 1CS:1CS TX/RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CS:1CS Transmitter, 1CS:1CS Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65848FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CS:1CS Transmitter, 1CS:1CS Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.566" W (12.07mm x 14.37mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,61528 € | 1.153,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,34300 € | 53,43 € |
| 25 | 5,12680 € | 128,17 € |
| 50 | 4,96800 € | 248,40 € |
| 100 | 4,81340 € | 481,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,22000 € | 52,20 € |
| 25 | 5,07840 € | 126,96 € |
| 50 | 4,37320 € | 218,66 € |
| 100 | 4,17570 € | 417,57 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

