1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65835NL

DigiKey Part Number
553-1577-5-ND
Manufacturer
Manufacturer Product Number
PE-65835NL
Description
XFRMR 1CT:2CT 1.20MH T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Single) Pulse Transformer 1CT:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.560" L x 0.560" W (14.22mm x 14.22mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Transformer Type
T1/E1 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
1.2mH
Weight
0.14 oz (3.99 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,48000 €8,48 €
107,65100 €76,51 €
357,22771 €252,97 €
707,00214 €490,15 €
1056,87305 €721,67 €
2806,56907 €1.839,34 €
5256,38059 €3.349,81 €
1.0156,18808 €6.280,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €