
PE-65834NL | |
|---|---|
DigiKey Part Number | 553-PE-65834NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65834NL |
Description | XFRMR T1/CEPT/ISDN 1:1 1.2MH T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-65834NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.560" L x 0.560" W (14.22mm x 14.22mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,77500 € | 67,75 € |
| 35 | 6,40057 € | 224,02 € |
| 70 | 6,20129 € | 434,09 € |
| 105 | 6,08705 € | 639,14 € |
| 280 | 5,81836 € | 1.629,14 € |
| 525 | 5,65168 € | 2.967,13 € |
| 1.015 | 5,48140 € | 5.563,62 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

