Image for PE-65798T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65798T

DigiKey Part Number
PE-65798T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-65798T
Description
PULSE XFMR 1:2.5 1:2.5 TX/R 22MH
Customer Reference
Detailed Description
22mH Pulse Transformer 1:2.5 Transmitter, 1:2.5 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.5 Transmitter, 1:2.5 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.950" L x 0.600" W (24.13mm x 15.24mm)
Part Status
Obsolete
Height - Seated (Max)
0.390" (9.91mm)
Inductance
22mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types