
PE-65798 | |
|---|---|
DigiKey Part Number | PE-65798-ND |
Manufacturer | |
Manufacturer Product Number | PE-65798 |
Description | PULSE XFMR 1:2.5 1:2.5 TX/R 22MH |
Customer Reference | |
Detailed Description | 22mH Pulse Transformer 1:2.5 Transmitter, 1:2.5 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2.5 Transmitter, 1:2.5 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.950" L x 0.600" W (24.13mm x 15.24mm) |
Part Status Obsolete | Height - Seated (Max) 0.390" (9.91mm) |
Inductance 22mH | Operating Temperature 0°C ~ 70°C |

