PE-65778 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.109
Unit Price: 4,20000 €
Datasheet
Image for PE-65778 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65778

DigiKey Part Number
PE-65778-ND
Manufacturer
Manufacturer Product Number
PE-65778
Description
PULSE XFMR 1CT:1CT 1.2MH
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
-
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable