200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65726NLT

DigiKey Part Number
553-3845-2-ND - Tape & Reel (TR)
553-3845-1-ND - Cut Tape (CT)
553-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-65726NLT
Description
TRANSFORMER 2000VRMS 200UH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.285" W (12.70mm x 7.24mm)
Height - Seated (Max)
0.210" (5.33mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
103,34100 €33,41 €
253,20720 €80,18 €
503,10860 €155,43 €
1003,01290 €301,29 €
2502,88988 €722,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8502,73226 €2.322,42 €
1.7002,64632 €4.498,74 €
2.5502,59717 €6.622,78 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €