Image for PE-65662NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65662NLT

DigiKey Part Number
PE-65662NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-65662NLT
Description
XFRMR T3/DS3/E3/STS-1 1:1 45UH
Customer Reference
Detailed Description
45µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.300" L x 0.300" W (7.62mm x 7.62mm)
Part Status
Obsolete
Height - Seated (Max)
0.210" (5.33mm)
Transformer Type
T3/E3 (Single)
Weight
0.14 oz (3.99 g)
Inductance
45µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.