Image for PE-65535 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65535

DigiKey Part Number
PE-65535-ND
Manufacturer
Manufacturer Product Number
PE-65535
Description
PULSE XFMR 1:2CT 20MH
Customer Reference
Detailed Description
20mH Pulse Transformer 1:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.559" L x 0.559" W (14.20mm x 14.20mm)
Part Status
Obsolete
Height - Seated (Max)
0.402" (10.20mm)
Inductance
20mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.