Image for PE-65457NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65457NLT

DigiKey Part Number
553-PE-65457NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PE-65457NLT
Description
PULSE XFMR 1:1 80UH
Customer Reference
Detailed Description
80µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Size / Dimension
0.260" L x 0.340" W (6.60mm x 8.64mm)
Part Status
Active
Height - Seated (Max)
0.098" (2.49mm)
Inductance
80µH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,98700 €29,87 €
252,86800 €71,70 €
502,78000 €139,00 €
1002,69440 €269,44 €
2502,58440 €646,10 €
5002,50382 €1.251,91 €
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €