
PE-65457NLT | |
|---|---|
DigiKey Part Number | 553-PE-65457NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE-65457NLT |
Description | PULSE XFMR 1:1 80UH |
Customer Reference | |
Detailed Description | 80µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Cut Tape (CT) | Size / Dimension 0.260" L x 0.340" W (6.60mm x 8.64mm) |
Part Status Active | Height - Seated (Max) 0.098" (2.49mm) |
Inductance 80µH | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,98700 € | 29,87 € |
| 25 | 2,86800 € | 71,70 € |
| 50 | 2,78000 € | 139,00 € |
| 100 | 2,69440 € | 269,44 € |
| 250 | 2,58440 € | 646,10 € |
| 500 | 2,50382 € | 1.251,91 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

