
PE-65363NL | |
|---|---|
DigiKey Part Number | PE-65363NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65363NL |
Description | XFRMR T1/CEPT/ISDN-PRI 1:4CT T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500µH T1/E1 (Single) Pulse Transformer 1:4CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,59632 € | 3.115,58 € |
| Unit Price without VAT: | 2,59632 € |
|---|---|
| Unit Price with VAT: | 3,08962 € |

