PE-65351 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.089
Unit Price: 4,69000 €
Datasheet
1.2mH Pulse Transformer 1:2CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65351

DigiKey Part Number
PE-65351-ND
Manufacturer
Manufacturer Product Number
PE-65351
Description
PULSE XFMR 1:2CT 1.2MH
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1:2CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Inductance
1.2mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-65351NLPulse Electronics1.089553-1575-5-ND4,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable