
PE-65301NL | |
|---|---|
DigiKey Part Number | PE-65301NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65301NL |
Description | XFMR FWD P-P DC/DC CONV TH |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 600Vrms Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | LM1577, LM2577 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 600Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -30°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.050" L x 1.150" W (26.67mm x 29.21mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Footprint | 1.050" L x 1.150" W (26.27mm x 29.21mm) |

