Image for PE-64950NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-64950NL

DigiKey Part Number
553-1888-5-ND
Manufacturer
Manufacturer Product Number
PE-64950NL
Description
XFRMR 1CT:1CT/1CT:3CT:1 T/H
Customer Reference
Detailed Description
1.2mH, 600µH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:3CT:1 Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH, 600µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:3CT:1
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.386" W (25.40mm x 9.80mm)
Height - Seated (Max)
0.290" (7.37mm)
Operating Temperature
-
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.