PE-64940NL | |
|---|---|
DigiKey Part Number | PE-64940NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-64940NL |
Description | XFRMR T1/CEPT/ISDN-PRI 1:1:1.58 |
Customer Reference | |
Detailed Description | 300µH T1/E1 (Single) Pulse Transformer 1.26CS:1, 1:1:1.58 Through Hole |
Category | Turns Ratio - Primary:Secondary 1.26CS:1, 1:1:1.58 |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Obsolete | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type T1/E1 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 300µH | Weight 0.07 oz (1.99 g) |