Parametric Equivalent
Parametric Equivalent

PE-64936NL | |
|---|---|
DigiKey Part Number | 553-1583-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-64936NL |
Description | XFRMR T1/CEPT/ISDN-PRI 1CT:1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1CT:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-64936NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1 |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.500" L x 0.350" W (12.70mm x 8.89mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type T1/E1 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH | Weight 0.07 oz (1.99 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-64934NL | Pulse Electronics | 0 | 553-1582-5-ND | 3,23605 € | Parametric Equivalent |
| TD02-1205ALF | HALO Electronics, Inc. | 0 | 5843-TD02-1205ALF-ND | 1,42502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 3,23605 € | 4.659,91 € |
| Unit Price without VAT: | 3,23605 € |
|---|---|
| Unit Price with VAT: | 3,85090 € |



