Image for PE-64936 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-64936

DigiKey Part Number
PE-64936-ND
Manufacturer
Manufacturer Product Number
PE-64936
Description
PULSE XFMR 1CT:1 1.2MH
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1CT:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Inductance
1.2mH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable