
PE-64518NL | |
|---|---|
DigiKey Part Number | PE-64518NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-64518NL |
Description | CURR SENSE XFMR 100CT:1:1 20A TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 A 100CT:1:1 Current Sense Transformer 20kHz ~ 200kHz 100Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 20 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100CT:1:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 100Ohm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,82700 € | 48,27 € |
| 45 | 4,51044 € | 202,97 € |
| 90 | 4,37056 € | 393,35 € |
| 135 | 4,29030 € | 579,19 € |
| 270 | 4,15619 € | 1.122,17 € |
| 540 | 4,02570 € | 2.173,88 € |
| 1.035 | 3,90648 € | 4.043,21 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

