
PE-64487NL | |
|---|---|
DigiKey Part Number | 553-1887-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-64487NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 100Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
Category | Inductance 20 mH |
Manufacturer Pulse Electronics | Current Ratio 100:1 |
Series | DC Resistance (DCR) 100Ohm Primary, 1.4Ohm Secondary |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.900" L x 0.700" W (22.86mm x 17.78mm) |
Frequency Range 20kHz ~ 200kHz | Height - Seated (Max) 0.700" (17.78mm) |
Type Invasive | Termination Style PC Pin |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,95280 € | 123,82 € |
| 50 | 4,79960 € | 239,98 € |
| 100 | 4,65030 € | 465,03 € |
| 250 | 4,45920 € | 1.114,80 € |
| 500 | 4,31908 € | 2.159,54 € |
| 1.000 | 4,18285 € | 4.182,85 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

