Image for PE-63586 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-63586

DigiKey Part Number
PE-63586-ND
Manufacturer
Manufacturer Product Number
PE-63586
Description
CURR SENSE XFMR 20A T/H
Customer Reference
Detailed Description
20 A Current Sense Transformer 20kHz ~ 200kHz 5 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
Inductance
5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
50:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Height - Seated (Max)
0.700" (17.78mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.