
PE-63386NL | |
|---|---|
DigiKey Part Number | PE-63386NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-63386NL |
Description | XFRMR MOSFET GATE DRIVE 1:1.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5mH Gate Drive Pulse Transformer 1:1.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-63386NL Models |
Category | Turns Ratio - Primary:Secondary 1:1.5 |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 1.090" L x 0.750" W (27.69mm x 19.05mm) |
Part Status Active | Height - Seated (Max) 1.200" (30.48mm) |
Transformer Type Gate Drive | Operating Temperature 0°C ~ 70°C |
Inductance 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,99000 € | 69,90 € |
| 30 | 6,65100 € | 199,53 € |
| 60 | 6,44417 € | 386,65 € |
| 120 | 6,24242 € | 749,09 € |
| 270 | 6,01356 € | 1.623,66 € |
| 510 | 5,83916 € | 2.977,97 € |
| 1.020 | 5,65426 € | 5.767,35 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

