
PE-62916NL | |
|---|---|
DigiKey Part Number | 553-1738-ND |
Manufacturer | |
Manufacturer Product Number | PE-62916NL |
Description | CMC 4MH 5.2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 5.2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.440" L x 0.800" W (36.58mm x 20.32mm) | |
Height (Max) | 1.510" (38.35mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,39200 € | 134,80 € |
| 50 | 5,08460 € | 254,23 € |
| 75 | 4,91293 € | 368,47 € |
| 125 | 4,70504 € | 588,13 € |
| 175 | 4,57309 € | 800,29 € |
| 250 | 4,43736 € | 1.109,34 € |
| Unit Price without VAT: | 5,39200 € |
|---|---|
| Unit Price with VAT: | 6,41648 € |

