
PE-62914NL | |
|---|---|
DigiKey Part Number | PE-62914NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-62914NL |
Description | CMC 16MH 2.6A 2LN TH |
Customer Reference | |
Detailed Description | 16 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 160mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 16 mH @ 1 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.440" L x 0.800" W (36.58mm x 20.32mm) | |
Height (Max) | 1.510" (38.35mm) | |
Package / Case | Vertical, 4 PC Pin |


