
PE-62911NL | |
|---|---|
DigiKey Part Number | 553-1734-ND |
Manufacturer | |
Manufacturer Product Number | PE-62911NL |
Description | CMC 10MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 240mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.8A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 240mOhm |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.150" L x 0.560" W (29.21mm x 14.22mm) |
Number of Lines 2 | Height (Max) 1.160" (29.46mm) |
Inductance @ Frequency 10 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,50200 € | 45,02 € |
| 30 | 4,10133 € | 123,04 € |
| 60 | 3,86717 € | 232,03 € |
| 120 | 3,64667 € | 437,60 € |
| 270 | 3,40496 € | 919,34 € |
| 510 | 3,22694 € | 1.645,74 € |
| 1.020 | 3,05646 € | 3.117,59 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |

