
PE-62896NL | |
|---|---|
DigiKey Part Number | 553-1732-ND |
Manufacturer | |
Manufacturer Product Number | PE-62896NL |
Description | CMC 4MH 5.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 5.2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height (Max) | 0.810" (20.57mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 7,31000 € | 73,10 € |
| 30 | 6,65933 € | 199,78 € |
| 60 | 6,27950 € | 376,77 € |
| 120 | 5,92183 € | 710,62 € |
| 270 | 5,52989 € | 1.493,07 € |
| 510 | 5,24122 € | 2.673,02 € |
| 1.020 | 5,22975 € | 5.334,35 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

