
PE-61015 | |
|---|---|
DigiKey Part Number | PE-61015-ND |
Manufacturer | |
Manufacturer Product Number | PE-61015 |
Description | PULSE XFMR 1:1 5MH |
Customer Reference | |
Detailed Description | 5mH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.775" L x 0.940" W (19.68mm x 23.87mm) |
Part Status Obsolete | Height - Seated (Max) 0.821" (20.85mm) |
Inductance 5mH | Operating Temperature 0°C ~ 70°C |
ET (Volt-Time) 1500VµS |

