
PE-54043NL | |
|---|---|
DigiKey Part Number | 553-2111-ND |
Manufacturer | |
Manufacturer Product Number | PE-54043NL |
Description | FIXED IND 121UH 3A 90 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 121 µH Shielded Toroidal Inductor 3 A 90mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.970" L x 0.610" W (24.64mm x 15.50mm) | |
Height - Seated (Max) | 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,61370 € | 1.829,59 € |
| Unit Price without VAT: | 2,61370 € |
|---|---|
| Unit Price with VAT: | 3,11030 € |

