
PE-54041SNLT | |
|---|---|
DigiKey Part Number | 553-3844-2-ND - Tape & Reel (TR) 553-3844-1-ND - Cut Tape (CT) 553-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-54041SNLT |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54041SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,76400 € | 44,10 € |
| 50 | 1,66280 € | 83,14 € |
| 100 | 1,56780 € | 156,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,47840 € | 295,68 € |
| 400 | 1,39410 € | 557,64 € |
| 600 | 1,34710 € | 808,26 € |
| 1.000 | 1,29017 € | 1.290,17 € |
| 1.400 | 1,25404 € | 1.755,66 € |
| 2.000 | 1,21687 € | 2.433,74 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

