
PE-54041NL | |
|---|---|
DigiKey Part Number | 553-1540-ND |
Manufacturer | |
Manufacturer Product Number | PE-54041NL |
Description | FIXED IND 25UH 3A 40 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 3 A 40mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.830" L x 0.450" W (21.09mm x 11.43mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,14500 € | 21,45 € |
| 25 | 1,98520 € | 49,63 € |
| 80 | 1,79825 € | 143,86 € |
| 160 | 1,69563 € | 271,30 € |
| 320 | 1,59891 € | 511,65 € |
| 560 | 1,52496 € | 853,98 € |
| 1.040 | 1,44727 € | 1.505,16 € |
| 2.560 | 1,34142 € | 3.434,04 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

