38 µH Shielded Toroidal Inductor 3 A 50mOhm Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54040NL

DigiKey Part Number
553-1541-ND
Manufacturer
Manufacturer Product Number
PE-54040NL
Description
FIXED IND 38UH 3A 50 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38 µH Shielded Toroidal Inductor 3 A 50mOhm Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-54040NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.830" L x 0.450" W (21.09mm x 11.43mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,30700 €23,07 €
252,13480 €53,37 €
701,95600 €136,92 €
1401,84436 €258,21 €
2801,73914 €486,96 €
5601,64009 €918,45 €
1.0501,55528 €1.633,04 €
2.5201,45226 €3.659,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €