PE-54036S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 168
Unit Price: 3,31000 €
Datasheet

Direct


Amgis, LLC
In Stock: 0
Unit Price: 3,70680 €
Datasheet
Image for PE-54036S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54036S

DigiKey Part Number
553-1299-5-ND
Manufacturer
Manufacturer Product Number
PE-54036S
Description
FIXED IND 168UH 1.81A 180 MOHM
Customer Reference
Detailed Description
168 µH Shielded Toroidal Inductor 1.81 A 180mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
180mOhm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Tolerance
±20%
Height - Seated (Max)
0.400" (10.16mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-54036SNLPulse Electronics168553-1419-ND3,31000 €Direct
SH150S-1.81-168Amgis, LLC0TE2196TR-ND3,70680 €Direct
Obsolete
This product is no longer manufactured. View Substitutes