168 µH Shielded Toroidal Inductor 1.81 A 180mOhm Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54036NL

DigiKey Part Number
553-1884-ND
Manufacturer
Manufacturer Product Number
PE-54036NL
Description
FIXED IND 168UH 1.81A 180 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
168 µH Shielded Toroidal Inductor 1.81 A 180mOhm Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-54036NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.830" L x 0.450" W (21.09mm x 11.43mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,57100 €25,71 €
252,37880 €59,47 €
552,22455 €122,35 €
1102,09764 €230,74 €
2751,94095 €533,76 €
5501,83044 €1.006,74 €
1.0451,73388 €1.811,90 €
2.5301,63783 €4.143,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €